Wire to Board
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,147 In Stock | 1 : $0.97000 Bulk | - | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
6,576 In Stock | 1 : $1.41000 Bulk | - | Bulk | Active | 1 | 3 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
4,419 In Stock | 1 : $1.88000 Bulk | - | Bulk | Active | 1 | 4 | 0.150" (3.81mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
1,365 In Stock | 1 : $3.78000 Bulk | - | Bulk | Active | 1 | 8 | 0.150" (3.81mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : $2.83000 Bulk | - | Bulk | Active | 1 | 6 | 0.150" (3.81mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |