Wire to Board Connectors

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Hole Diameter
Insulation Diameter
Length - Overall
Wire Gauge
Contact Material
Contact Finish
SolderRight Series In-Line Mount
1726770100
CONN TERM WTB 22-24AWG TIN
Molex
153,752
In Stock
1 : $0.23000
Cut Tape (CT)
16,000 : $0.09468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wire to Board
-
0.055" ~ 0.063" (1.40mm ~ 1.60mm)
0.310" (7.87mm)
22-24 AWG
Brass
Tin
SolderRight Series In-Line Mount
1722490200
CONN TERM WTB 18-20AWG TIN
Molex
227,525
In Stock
1 : $0.24000
Cut Tape (CT)
7,000 : $0.10195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wire to Board
-
0.071" ~ 0.083" (1.80mm ~ 2.11mm)
0.325" (8.26mm)
18-20 AWG
Brass
Tin
SolderRight Series In-Line Mount
1726770200
CONN TERM WTB 26-28AWG TIN
Molex
13,488
In Stock
1 : $0.25000
Cut Tape (CT)
19,000 : $0.12592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wire to Board
-
0.047" ~ 0.051" (1.19mm ~ 1.30mm)
0.310" (7.87mm)
26-28 AWG
Brass
Tin
SolderRight Series In-Line Mount
1722490100
CONN TERM WTB 14-16AWG TIN
Molex
18,019
In Stock
1 : $0.30000
Cut Tape (CT)
6,000 : $0.16198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wire to Board
-
0.094" ~ 0.110" (2.39mm ~ 2.79mm)
0.325" (8.26mm)
14-16 AWG
Brass
Tin
SolderRight Series Straddle Mount
1718920100
CONN TERM WTB 16-18AWG TIN
Molex
170
In Stock
1 : $0.29000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
Wire to Board
0.043" (1.09mm)
0.091" (2.31mm)
0.337" (8.56mm)
16-18 AWG
Brass
Tin
Showing
of 5

Wire to Board Connectors


Wire-to-board terminal connectors are used to make reliable, single conductor connections directly to a circuit board. They are available in a variety of wire gauges from 30 AWG up to 8 AWG. They come in a variety of lengths, materials, and insulation diameter tolerances. These connectors crimp onto stripped wire and provide a more secure connection to a PCB than wire alone.