Wire Strippers and Accessories

Results: 11
Manufacturer
International Tools IncJokari
Series
-EcotronicJokariPrecisionRedline VDE
Type
Accessory, BladeStripperStripper and Cutter
Cable Type
0.05mm² ~ 8.50mm² (8 ~ 30 AWG)0.25mm ~ 0.8mm Cable Diameter0.30mm ~ 1.0mm Cable Diameter0.3mm ~ 5.00mm Cable Diameter0.75mm² ~ 2.5mm² Cable Cross-Section0.8mm ~ 2.6mm Cable Diameter6mm ~ 28mm Cable Diameter8mm ~ 13mm Cable Diameter0.25" Cable Diameter-Fiber Optic Cable, 0.18mm
Features
Adjustable Cross Section, Adjustable Strip LengthAdjustable Strip Lengths, Spring LoadedCompact, ErgonomicErgonomic, Spring LoadedESD Safe
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Type
Features
495001
495001
Automatic Wire Stripper
International Tools Inc
279
Marketplace
1 : $44.02000
Retail Package
-
Retail Package
Active
Stripper and Cutter
0.05mm² ~ 8.50mm² (8 ~ 30 AWG)
Adjustable Strip Lengths, Spring Loaded
431012
431012
VDE Wire Stripper 160mm
International Tools Inc
43
Marketplace
1 : $55.97000
Retail Package
Retail Package
Active
Stripper
0.3mm ~ 5.00mm Cable Diameter
Ergonomic, Spring Loaded
330013
330013
Wire Stripper Size 2 Range 0.25-
International Tools Inc
252
Marketplace
1 : $73.72000
Retail Package
Retail Package
Active
Stripper
0.25mm ~ 0.8mm Cable Diameter
Adjustable Cross Section, Adjustable Strip Length
100
Marketplace
1 : $102.56000
Retail Package
-
Retail Package
Active
Stripper and Cutter
6mm ~ 28mm Cable Diameter
Compact, Ergonomic
395041
395041
Spare Blades for 430004
International Tools Inc
48
Marketplace
1 : $28.08000
Retail Package
-
Retail Package
Active
Accessory, Blade
-
-
6
Marketplace
1 : $45.34000
Retail Package
Retail Package
Active
Stripper
0.25" Cable Diameter
Adjustable Strip Lengths, Spring Loaded
T3757ESD 3
T3757ESD 3
Wire Stripper 3757ESD Size 3
International Tools Inc
4
Marketplace
1 : $77.35000
Retail Package
Retail Package
Active
Stripper
0.30mm ~ 1.0mm Cable Diameter
ESD Safe
T20030
T20030
Jokari Flat Cable Stripper
Jokari
6
Marketplace
1 : $113.72000
Retail Package
Retail Package
Active
Stripper
0.75mm² ~ 2.5mm² Cable Cross-Section
Adjustable Strip Lengths, Spring Loaded
4
Marketplace
1 : $163.32000
Retail Package
Retail Package
Active
Stripper
Fiber Optic Cable, 0.18mm
Adjustable Strip Lengths, Spring Loaded
T3895
T3895
ESD Wire Stripping Pliers (0.8 -
International Tools Inc
1
Marketplace
1 : $29.37000
Retail Package
Retail Package
Active
Stripper
0.8mm ~ 2.6mm Cable Diameter
ESD Safe
T30120
T30120
Jokari Round Cable Stripper No.
International Tools Inc
3
Marketplace
1 : $47.95000
Retail Package
Retail Package
Active
Stripper
8mm ~ 13mm Cable Diameter
Adjustable Strip Lengths, Spring Loaded
Showing
of 11

Wire Strippers and Accessories


Wire Strippers and Accessories are designed to cut through the insulation of a wire or cable, but not through the conductive material. The types are cable slitter, crimp and stripping machine, multi-level stripper, Pneumatic wire stripping machine, ripper, sheathing stripper, single level stripper, splitter, stripper, and a thermal stripper.