Wire Ducts, Raceways

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire Duct Type
Height
Length
Width
Mounting Type
Features
Material
Color
3240191
3240191
WIRE DUCT SOLID 2PC RIVET 6.56'
Phoenix Contact
636
In Stock
1 : $15.30000
Bulk
Bulk
Active
Slotted (Raceway), 2 Piece
2.362" (60.00mm)
6.56' (2.00m)
0.984" (25.00mm)
Rivet
Separate Snap in Lid (Included)
Poly-Vinyl Chloride (PVC)
Gray
24
In Stock
561
Factory
1 : $38.24000
Bag
-
Bag
Active
Slotted (Raceway), 2 Piece
2.000" (50.80mm)
6.56' (2.00m)
2.000" (50.80mm)
Screw
-
Poly-Vinyl Chloride (PVC)
Gray
Showing
of 2

Wire Ducts, Raceways


Wire Ducts or Raceways are designed to hold wires and cables that are not strung through a wall, ceiling, or inside an electrical cabinet. The characteristics are wire duct type, height, length, width, mounting type, and material. The wire duct types are flexible, round hole (raceway), slotted (raceway), solid (raceway), and solid wall with mounting types of adhesive, bracket mount, DIN Rail fasteners, fastener, rivet, and screw.