Wire Ducts, Raceways

Results: 4
Manufacturer
Essentra ComponentsHellermannTytonPanduit Corp
Series
HelaDuct FlexPan-Way® LDPANDUCT® Type FRichco, Richflex
Packaging
BoxBulk
Wire Duct Type
FlexibleSlotted (Raceway), BaseSolid Wall
Height
0.492" (12.50mm)0.940" (23.88mm)1.417" (36.00mm)2.010" (51.05mm)
Length
1.64' (500.00mm)6.00' (1.83m)8.00' (2.44m)
Width
0.492" (12.50mm)1.260" (32.00mm)1.339" (34.00mm)1.510" (38.35mm)
Mounting Type
AdhesiveAdhesive, ScrewScrew
Features
-Attached Latching Lid
Material
Poly-Vinyl Chloride (PVC)Polypropylene (PP)
Color
GrayGray, LightWhiteWhite, Off
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire Duct Type
Height
Length
Width
Mounting Type
Features
Material
Color
Slotted Gray Screw
F1X2LG6
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduit Corp
405
In Stock
1 : $42.87000
Box
Box
ActiveSlotted (Raceway), Base2.010" (51.05mm)6.00' (1.83m)1.260" (32.00mm)Screw-Poly-Vinyl Chloride (PVC)Gray, Light
RX Series
RX1313-0
WIRE DUCT FLEXIBLE SCREW 1.64'
Essentra Components
1,634
In Stock
1 : $4.87000
Bulk
Bulk
ActiveFlexible0.492" (12.50mm)1.64' (500.00mm)0.492" (12.50mm)Screw-Polypropylene (PP)Gray
164-31108
164-31108
WIRE DUCT SLOTTED ADH SCRW 1.64'
HellermannTyton
101
In Stock
1 : $5.66000
Box
Box
ActiveSlotted (Raceway), Base1.417" (36.00mm)1.64' (500.00mm)1.339" (34.00mm)Adhesive, Screw-Polypropylene (PP)White
LD10IW8-A
LD10IW8-A
WIRE DUCT SOLID ADH 8' WHITE
Panduit Corp
32
In Stock
1 : $36.65000
Bulk
Bulk
ActiveSolid Wall0.940" (23.88mm)8.00' (2.44m)1.510" (38.35mm)AdhesiveAttached Latching LidPoly-Vinyl Chloride (PVC)White, Off
Showing
of 4

Wire Ducts, Raceways


Wire Ducts or Raceways are designed to hold wires and cables that are not strung through a wall, ceiling, or inside an electrical cabinet. The characteristics are wire duct type, height, length, width, mounting type, and material. The wire duct types are flexible, round hole (raceway), slotted (raceway), solid (raceway), and solid wall with mounting types of adhesive, bracket mount, DIN Rail fasteners, fastener, rivet, and screw.