Wire Ducts, Raceways

Results: 5
Height
2.010" (51.05mm)3.000" (76.20mm)3.010" (76.45mm)3.020" (76.71mm)4.000" (101.60mm)
Width
1.260" (32.00mm)1.750" (44.45mm)2.250" (57.15mm)3.251" (82.58mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire Duct Type
Height
Length
Width
Mounting Type
Features
Material
Color
Slotted Gray Screw
F1X2LG6
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduit Corp
414
In Stock
1 : $42.87000
Box
Box
ActiveSlotted (Raceway), Base2.010" (51.05mm)6.00' (1.83m)1.260" (32.00mm)Screw-Poly-Vinyl Chloride (PVC)Gray, Light
F1.5X3LG6
F1.5X3LG6
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduit Corp
241
In Stock
1 : $56.95000
Box
Box
ActiveSlotted (Raceway), Base3.020" (76.71mm)6.00' (1.83m)1.750" (44.45mm)Screw-Poly-Vinyl Chloride (PVC)Gray, Light
F2X3LG6
F2X3LG6
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduit Corp
282
In Stock
1 : $58.54000
Box
Box
ActiveSlotted (Raceway), Base3.010" (76.45mm)6.00' (1.83m)2.250" (57.15mm)Screw-Poly-Vinyl Chloride (PVC)Gray, Light
F1X4LG6
F1X4LG6
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduit Corp
126
In Stock
1 : $66.39000
Box
Box
ActiveSlotted (Raceway), Base4.000" (101.60mm)6.00' (1.83m)1.260" (32.00mm)Screw-Poly-Vinyl Chloride (PVC)Gray, Light
F3XxLG6
F3X3LG6
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduit Corp
20
In Stock
1 : $68.08000
Box
Box
ActiveSlotted (Raceway), Base3.000" (76.20mm)6.00' (1.83m)3.251" (82.58mm)Screw-Poly-Vinyl Chloride (PVC)Gray, Light
Showing
of 5

Wire Ducts, Raceways


Wire Ducts or Raceways are designed to hold wires and cables that are not strung through a wall, ceiling, or inside an electrical cabinet. The characteristics are wire duct type, height, length, width, mounting type, and material. The wire duct types are flexible, round hole (raceway), slotted (raceway), solid (raceway), and solid wall with mounting types of adhesive, bracket mount, DIN Rail fasteners, fastener, rivet, and screw.