Wire Duct, Raceway Covers

Results: 4
Packaging
BoxBulk
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5XPanduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1XPanduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2XPanduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X
Height
0.350" (8.89mm)0.370" (9.40mm)
Width
1.250" (31.75mm)1.750" (44.45mm)2.250" (57.15mm)3.250" (82.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
For Use With/Related Products
Height
Width
Length
Color
C1LG6, C1LG72
C1LG6
COVER DUCT 1" PVC LTGRAY 6'
Panduit Corp
1,103
In Stock
1 : $8.97000
Box
Box
ActiveCover - Wire Duct, Snap InPanduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X0.350" (8.89mm)1.250" (31.75mm)6.000' (1828.80mm, 72.00")Gray, Light
C1.5LG6, C1.5LG72
C1.5LG6
COVER DUCT 1.5" PVC GRAY 6'
Panduit Corp
1,043
In Stock
1 : $11.32000
Bulk
Bulk
ActiveCover - Wire Duct, Snap InPanduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X0.350" (8.89mm)1.750" (44.45mm)6.000' (1828.80mm, 72.00")Gray, Light
C2LG6, C2LG72
C2LG6
COVER DUCT 2" PVC LTGRAY 6'
Panduit Corp
1,143
In Stock
1 : $14.01000
Box
Box
ActiveCover - Wire Duct, Snap InPanduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X0.350" (8.89mm)2.250" (57.15mm)6.000' (1828.80mm, 72.00")Gray, Light
C3LG6
C3LG6
COVER DUCT PVC GRAY 3"W X 6'
Panduit Corp
432
In Stock
1 : $20.62000
Box
Box
ActiveCover - Wire Duct, Snap InPanduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X0.370" (9.40mm)3.250" (82.55mm)6.000' (1828.80mm, 72.00")Gray, Light
Showing
of 4

Wire Duct, Raceway Covers


Accessory covers designed for use with specific wire duct and raceway conduits to completely enclose a physical pathway for electrical wiring. Covers are snap-in mount and may include a hinge or protective film. Wire duct and raceway covers are differentiated by height, width, length, manufacturer series and color.