Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PSL0101 Series
PSL0101WBFD1
LED PSL0101 WARM WHT 3000K 2SMD
Rohm Semiconductor
783
In Stock
1 : $4.35000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-90lm (Typ)350mA3.3V78 lm/W73500mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0101 Series
PSL0101WBFC1
LED PSL0101 WARM WHT 3000K 2SMD
Rohm Semiconductor
40
In Stock
1 : $4.35000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-65lm (Typ)350mA3.3V56 lm/W93500mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
SMLK18WBJCW1
SMLK18WBJBW1
LED SML WARM WHITE 3000K 4SMD
Rohm Semiconductor
19
In Stock
1 : $1.40000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-16lm (Typ)90mA3.9V46 lm/W-150mA-Surface Mount2-SMD, Flat Lead1808 (4520)0.157" L x 0.079" W (4.00mm x 2.00mm)0.028" (0.70mm)
SMLV36
SMLV36WBFCW1
LED SMLV36 COOL WHITE 8000K 1411
Rohm Semiconductor
20
In Stock
1 : $2.26000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool8000K-30lm (Typ)90mA3.4V98 lm/W-105mA-Surface Mount1211 (3228 Metric)1411 (3528)0.122" L x 0.110" W (3.10mm x 2.80mm)0.028" (0.70mm)
SMLK15WBFPW11P
SMLK15WBFPW11P
LED SML WHITE HIGH BRIGHT 1808
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite---100mA3.8V----Surface Mount2-SMD, Flat Lead1808 (4520)0.157" L x 0.079" W (4.00mm x 2.00mm)0.028" (0.70mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteWhite---100mA3.8V--180mA-Surface Mount2-SMD, Flat Lead1808 (4520)0.157" L x 0.079" W (4.00mm x 2.00mm)0.028" (0.70mm)
SMLK1
SMLK18WBJCW
LED SML COOL WHITE 8000K 4SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool8000K-21lm (Typ)90mA3.9V60 lm/W-150mA-Surface Mount2-SMD, Flat Lead1808 (4520)0.157" L x 0.079" W (4.00mm x 2.00mm)0.028" (0.70mm)
SMLK18WBJCW1
SMLK28WBJCW1
LED SML COOL WHITE 8000K 4SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool8000K-21lm (Typ)90mA3.9V60 lm/W-150mA-Surface Mount4-SMD, Flat Leads1808 (4520)0.157" L x 0.079" W (4.00mm x 2.00mm)0.028" (0.70mm)
SMLV36
SMLV36WBFDW1
LED SMLV36 COOL WHITE 5000K 1411
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool5000K-30lm (Typ)90mA3.4V98 lm/W-105mA-Surface Mount1211 (3228 Metric)1411 (3528)0.122" L x 0.110" W (3.10mm x 2.80mm)0.028" (0.70mm)
SMLV36
SMLW36WBFCW1
LED SMLV36 COOL WHT 8000K 6SOIC
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool8000K-30lm (Typ)90mA3.4V98 lm/W-105mA-Surface Mount6-SMD, Gull Wing3120 (7950)0.197" L x 0.197" W (5.00mm x 5.00mm)0.047" (1.20mm)
SMLV36
SMLW36WBFDW1
LED SMLV36 COOL WHT 5000K 6SOIC
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool5000K-30lm (Typ)90mA3.4V98 lm/W-105mA-Surface Mount6-SMD, Gull Wing3120 (7950)0.197" L x 0.197" W (5.00mm x 5.00mm)0.047" (1.20mm)
PSL0101 Series
PSL0101WBEA1
LED PSL0101 COOL WHT 5000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool5000K-95lm (Typ)350mA3.3V82 lm/W65500mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0101 Series
PSL0101WBEB1
LED PSL0101 COOL WHT 5000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool5000K-95lm (Typ)350mA3.3V82 lm/W83500mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0101 Series
PSL0101WBEC1
LED PSL0101 COOL WHT 5000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool5000K-70lm (Typ)350mA3.3V61 lm/W93500mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0101 Series
PSL0101WBED11D2
LED PSL0101 COOL WHT 5000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool5000K-95lm (Typ)350mA3.3V82 lm/W75500mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0101 Series
PSL0101WBFA1
LED PSL0101 WARM WHT 3000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-90lm (Typ)350mA3.3V78 lm/W65500mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0101 Series
PSL0101WBFB1
LED PSL0101 WARM WHT 3000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-85lm (Typ)350mA3.3V74 lm/W83500mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0102 Series
PSL0102WBEA1
LED PSL0102 COOL WHT 5000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool5000K-44lm (Typ)120mA3.3V100 lm/W65200mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0102 Series
PSL0102WBFA1
LED PSL0102 WARM WHT 3000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-37lm (Typ)120mA3.3V93 lm/W65200mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0102 Series
PSL0102WBFB1
LED PSL0102 WARM WHT 3000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-31lm (Typ)120mA3.3V78 lm/W80200mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
PSL0102 Series
PSL0102WBFC1
LED PSL0102 WARM WHT 3000K 2SMD
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-25lm (Typ)120mA3.3V63 lm/W90200mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
SMLV36
SMLW36WBFAW1
LED SMLV36 COOL WHT 5000K 6SOIC
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteWhite, Cool5000K-25lm (Typ)90mA3.4V82 lm/W-105mA-Surface Mount6-SMD, Gull Wing3120 (7950)0.197" L x 0.197" W (5.00mm x 5.00mm)0.047" (1.20mm)
SMLV36
SMLV36WBFAW1
LED SMLV36 COOL WHITE 5000K 1411
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteWhite, Cool5000K-25lm (Typ)90mA3.4V82 lm/W-105mA-Surface Mount1211 (3228 Metric)1411 (3528)0.122" L x 0.110" W (3.10mm x 2.80mm)0.028" (0.70mm)
SMLV36
SMLW36WBFBW1
LED SMLV36 WARM WHT 3000K 6SOIC
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteWhite, Warm3000K-20lm (Typ)90mA3.4V65 lm/W-105mA-Surface Mount6-SMD, Gull Wing3120 (7950)0.197" L x 0.197" W (5.00mm x 5.00mm)0.047" (1.20mm)
PSL0102 Series
PSL0102WBEB1
LED PSL0102 COOL WHT 5000K 2SMD
Rohm Semiconductor
1,712
In Stock
1 : $4.20000
Cut Tape (CT)
1,000 : $1.88062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Cool5000K-38lm (Typ)120mA3.3V95 lm/W80200mA-Surface Mount2020 (5050 Metric)-0.197" L x 0.197" W (5.00mm x 5.00mm)0.039" (1.00mm)
Showing
of 28

Rohm Semiconductor LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.