Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
158353xxx Series
158353060
LED WL-SWTC COOL WHT 6000K 2SMD
Würth Elektronik
1,000
In Stock
1 : $3.24000
Cut Tape (CT)
500 : $2.24280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6000K-121lm (Typ)350mA3.2V108 lm/W70 (Typ)1A120°Surface Mount1414 (3535 Metric)35350.136" L x 0.136" W (3.45mm x 3.45mm)0.079" (2.00mm)
158353xxx Series
158353050
LED WL-SWTC COOL WHT 5000K 2SMD
Würth Elektronik
445
In Stock
1 : $3.24000
Cut Tape (CT)
500 : $2.24280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-121lm (Typ)350mA3.2V108 lm/W70 (Typ)1A120°Surface Mount1414 (3535 Metric)35350.136" L x 0.136" W (3.45mm x 3.45mm)0.079" (2.00mm)
158353xxx Series
158353040
LED WL-SWTC NEU WHITE 4000K 2SMD
Würth Elektronik
0
In Stock
Check Lead Time
500 : $2.24280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-110lm (Typ)350mA3.2V98 lm/W75 (Typ)1A120°Surface Mount1414 (3535 Metric)35350.136" L x 0.136" W (3.45mm x 3.45mm)0.079" (2.00mm)
158353xxx Series
158353027
LED WL-SWTC WARM WHT 2700K 2SMD
Würth Elektronik
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm2700K-95lm (Typ)350mA3.2V85 lm/W80 (Typ)1A120°Surface Mount1414 (3535 Metric)35350.136" L x 0.136" W (3.45mm x 3.45mm)0.079" (2.00mm)
158353xxx Series
158353030
LED WL-SWTC WARM WHT 3000K 2SMD
Würth Elektronik
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K-95lm (Typ)350mA3.2V85 lm/W80 (Typ)1A120°Surface Mount1414 (3535 Metric)35350.136" L x 0.136" W (3.45mm x 3.45mm)0.079" (2.00mm)
Showing
of 5

White LED Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.