White LED Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
509 In Stock | 1 : $1.89000 Cut Tape (CT) 600 : $0.81298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 220lm (159lm ~ 280lm) | 700mA | 2.85V | 110 lm/W | 90 | 1.8A | 120° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 600 : $0.81298 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Neutral | 4000K | - | 220lm (159lm ~ 280lm) | 700mA | 2.85V | 110 lm/W | 90 | 1.8A | 120° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : $1.89000 Cut Tape (CT) 600 : $0.81298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3500K | - | 220lm (159lm ~ 280lm) | 700mA | 2.85V | 110 lm/W | 90 | 1.8A | 120° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1,200 : $0.62929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 312lm (224lm ~ 400lm) | 700mA | 2.85V | 156 lm/W | 70 | 1.8A | 120° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.88mm) | |||
0 In Stock Check Lead Time | 1,200 : $0.62929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | - | 312lm (224lm ~ 400lm) | 700mA | 2.85V | 156 lm/W | 70 | 1.8A | 120° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.88mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | White, Cool | 5700K | - | 340lm (280lm ~ 400lm) | 700mA | 2.85V | 170 lm/W | 70 (Typ) | 1.8A | - | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.88mm) |