Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2,000
In Stock
1 : $1.75000
Cut Tape (CT)
2,000 : $0.58829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--508lm (430lm ~ 585lm)1A3.2V159 lm/W-1.5A120°Surface Mount1515 (3838 Metric)SMD0.148" L x 0.148" W (3.75mm x 3.75mm)0.024" (0.60mm)
2,000
In Stock
1 : $3.17000
Cut Tape (CT)
2,000 : $1.19422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--940lm (820lm ~ 1060lm)1A6.41V147 lm/W-1.5A120°Surface Mount4-SMD, No LeadSMD0.203" L x 0.148" W (5.15mm x 3.75mm)0.024" (0.60mm)
2,034
In Stock
1 : $3.19000
Cut Tape (CT)
2,000 : $1.20276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--980lm (860lm ~ 1100lm)1A6.41V153 lm/W-1.5A120°Surface Mount4-SMD, No LeadSMD0.203" L x 0.148" W (5.15mm x 3.75mm)0.024" (0.60mm)
1,992
In Stock
1 : $4.97000
Cut Tape (CT)
500 : $2.42478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--1382lm (1230lm ~ 1535lm)1A9.61V144 lm/W-1.5A120°Surface MountModule-0.251" L x 0.148" W (6.37mm x 3.75mm)0.022" (0.56mm)
osram-dam-18942182_KW4_HPL631
KW4 HPL631.TK-BDBJ-6L07M0-AGAE
OSLON BLACK FLAT X; HIGHEST EFFI
ams-OSRAM USA INC.
2,000
In Stock
2,000 : $2.55189
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--1908lm (1700lm ~ 2115lm)1A12.35V154 lm/W-1.5A120°Surface Mount5-SMD, No Lead-0.299" L x 0.148" W (7.59mm x 3.75mm)0.022" (0.56mm)
osram-dam-18942182_KW4_HPL631
KW4 HPL631.TK-BCBJ-4L07M0-AGAE
OSLON BLACK FLAT X; HIGHEST EFFI
ams-OSRAM USA INC.
2,000
In Stock
2,000 : $2.65643
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--1878lm (1640lm ~ 2115lm)1A12.35V152 lm/W-1.5A120°Surface Mount5-SMD, No Lead-0.299" L x 0.148" W (7.59mm x 3.75mm)0.022" (0.56mm)
osram-dam-18942182_KW4_HPL631
KW4 HPL631.TK-BCBH-4L05M0-AGAE
OSLON BLACK FLAT X; HIGHEST EFFI
ams-OSRAM USA INC.
2,000
In Stock
500 : $3.00550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--1840lm (1640lm ~ 2040lm)1A12.35V149 lm/W-1.5A120°Surface Mount5-SMD, No Lead-0.299" L x 0.148" W (7.59mm x 3.75mm)0.022" (0.56mm)
osram-dam-18942180_KW5_HQL631
KW5 HQL631.TK-CCCH-4L05M0-2LAL
OSLON BLACK FLAT X; HIGHEST EFFI
ams-OSRAM USA INC.
2,000
In Stock
2,000 : $3.64962
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--2325lm (2050lm ~ 2600lm)1A15.5V150 lm/W-1.5A120°Surface Mount6-SMD, No Lead-0.347" L x 0.148" W (8.81mm x 3.75mm)0.022" (0.56mm)
osram-dam-18942180_KW5_HQL631
KW5 HQL631.TK-CDCJ-6L07M0-2LAL
OSLON BLACK FLAT X; HIGHEST EFFI
ams-OSRAM USA INC.
2,000
In Stock
2,000 : $3.67486
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--2420lm (2140lm ~ 2700lm)1A15.5V156 lm/W-1.5A120°Surface Mount6-SMD, No Lead-0.347" L x 0.148" W (8.81mm x 3.75mm)0.022" (0.56mm)
osram-dam-18942180_KW5_HQL631
KW5 HQL631.TK-CCCJ-4L07M0-2LAL
OSLON BLACK FLAT X; HIGHEST EFFI
ams-OSRAM USA INC.
2,000
In Stock
2,000 : $3.67486
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--2375lm (2050lm ~ 2700lm)1A15.5V153 lm/W-1.5A120°Surface Mount6-SMD, No Lead-0.347" L x 0.148" W (8.81mm x 3.75mm)0.022" (0.56mm)
1,887
In Stock
1 : $5.36000
Cut Tape (CT)
500 : $1.99794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--1435lm (1275lm ~ 1595lm)1A9.61V149 lm/W-1.5A120°Surface MountModule-0.251" L x 0.148" W (6.37mm x 3.75mm)0.022" (0.56mm)
59
In Stock
1 : $1.77000
Cut Tape (CT)
2,000 : $0.57583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--485lm (410lm ~ 560lm)1A3.2V152 lm/W-1.5A120°Surface Mount1515 (3838 Metric)SMD0.148" L x 0.148" W (3.75mm x 3.75mm)0.024" (0.60mm)
0
In Stock
Check Lead Time
2,000 : $0.57583
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--508lm (430lm ~ 585lm)1A3.1V164 lm/W-1.5A120°Surface Mount1515 (3838 Metric)15150.148" L x 0.148" W (3.75mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $0.57583
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--485lm (410lm ~ 560lm)1A3.1V156 lm/W-1.5A120°Surface Mount1515 (3838 Metric)15150.148" L x 0.148" W (3.75mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $0.57583
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--498lm (410lm ~ 585lm)1A3.1V161 lm/W-1.5A120°Surface Mount1515 (3838 Metric)15150.148" L x 0.148" W (3.75mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $1.19422
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--960lm (820lm ~ 1100lm)1A6.175V155 lm/W-1.5A120°Surface Mount4-SMD, No Lead-0.203" L x 0.144" W (5.15mm x 3.65mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $1.19422
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--940lm (820lm ~ 1060lm)1A6.175V152 lm/W-1.5A120°Surface Mount4-SMD, No Lead-0.203" L x 0.144" W (5.15mm x 3.65mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $1.19422
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--980lm (860lm ~ 1100lm)1A6.175V159 lm/W-1.5A120°Surface Mount4-SMD, No Lead-0.203" L x 0.144" W (5.15mm x 3.65mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $1.75682
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--1435lm (1275lm ~ 1595lm)1A9.275V155 lm/W-1.5A120°Surface Mount5-SMD, No Lead-0.251" L x 0.148" W (6.37mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $1.75682
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--1413lm (1230lm ~ 1595lm)1A9.275V152 lm/W-1.5A120°Surface Mount5-SMD, No Lead-0.251" L x 0.148" W (6.37mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $2.55189
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--1840lm (1640lm ~ 2040lm)1A12.81V144 lm/W-1.5A120°Surface Mount6-SMD, No Lead-0.299" L x 0.148" W (7.59mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $2.55189
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--1908lm (1700lm ~ 2115lm)1A12.81V149 lm/W-1.5A120°Surface Mount6-SMD, No Lead-0.299" L x 0.148" W (7.59mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $2.55189
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--1878lm (1640lm ~ 2115lm)1A12.81V147 lm/W-1.5A120°Surface Mount6-SMD, No Lead-0.299" L x 0.148" W (7.59mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $3.49986
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--2325lm (2050lm ~ 2600lm)1A15.5V150 lm/W-1.5A120°Surface Mount7-SMD, No Lead-0.347" L x 0.148" W (8.81mm x 3.75mm)0.022" (0.56mm)
0
In Stock
Check Lead Time
2,000 : $3.49986
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite--2420lm (2140lm ~ 2700lm)1A15.5V156 lm/W-1.5A120°Surface Mount7-SMD, No Lead-0.347" L x 0.148" W (8.81mm x 3.75mm)0.022" (0.56mm)
Showing
of 26

White LED Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.