Showing
of 52
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2,171
In Stock
1 : $1.21000
Cut Tape (CT)
1,500 : $0.42769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5700K-240lm (190lm ~ 290lm)180mA5.52V242 lm/W801.05A120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
4,266
In Stock
1 : $1.38000
Cut Tape (CT)
1,500 : $0.48980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-240lm (190lm ~ 290lm)180mA5.52V242 lm/W801.05A120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
1,500
In Stock
1 : $1.07000
Cut Tape (CT)
1,500 : $0.37754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K250lm (200lm ~ 300lm)-45mA22.1V-70265mA120°Surface Mount2020 (5050 Metric)SMD0.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
1,500
In Stock
1 : $1.07000
Cut Tape (CT)
1,500 : $0.37754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K250lm (200lm ~ 300lm)-45mA22.1V-70265mA120°Surface Mount2020 (5050 Metric)SMD0.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
3,000
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.39546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-250lm (200lm ~ 300lm)45mA22.1V251 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
3,000
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.39546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-260lm (210lm ~ 310lm)45mA22.1V261 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
3,000
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2700K-240lm (190lm ~ 290lm)45mA22.1V241 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
3,000
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-260lm (210lm ~ 310lm)45mA22.1V261 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,995
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-223lm (Typ)180mA5.52V224 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,994
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5700K-260lm (210lm ~ 310lm)45mA22.1V261 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
4,430
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-250lm (200lm ~ 300lm)180mA5.52V252 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,965
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-260lm (210lm ~ 310lm)180mA5.52V262 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,952
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2200K-215lm (170lm ~ 260lm)180mA5.52V216 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,954
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-250lm (200lm ~ 300lm)180mA5.52V252 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,949
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-260lm (210lm ~ 310lm)180mA5.52V262 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,988
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-260lm (210lm ~ 310lm)45mA22.1V261 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,200
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2200K-215lm (170lm ~ 260lm)45mA22.1V216 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,888
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2700K-240lm (190lm ~ 290lm)180mA5.52V241 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,995
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.41627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-250lm (200lm ~ 300lm)45mA22.1V251 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,990
In Stock
1 : $1.23000
Cut Tape (CT)
1,500 : $0.43651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-223lm (Typ)180mA5.52V224 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,998
In Stock
1 : $1.23000
Cut Tape (CT)
1,500 : $0.43651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-265lm (220lm ~ 310lm)45mA22.1V266 lm/W70265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
2,583
In Stock
1 : $1.23000
Cut Tape (CT)
1,500 : $0.43651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-265lm (220lm ~ 310lm)180mA5.52V267 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
1,485
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.35866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-225lm (180lm ~ 270lm)45mA22.1V226 lm/W80265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
1,480
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.35866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-240lm (190lm ~ 290lm)45mA22.1V241 lm/W80265mA120°Surface Mount2020 (5050 Metric)20200.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
1,445
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.35866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K250lm (200lm ~ 300lm)-180mA5.52V-701.05A120°Surface Mount2020 (5050 Metric)SMD0.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
Showing
of 52

White LED Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.