Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
25,987
In Stock
1 : $3.34000
Cut Tape (CT)
3,000 : $1.26000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-260lm (220lm ~ 300lm)700mA2.8V133 lm/W901.8A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.082" (2.09mm)
3,066
In Stock
1 : $3.34000
Cut Tape (CT)
3,000 : $1.26000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-250lm (210lm ~ 290lm)700mA2.8V127 lm/W901.8A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.082" (2.09mm)
469
In Stock
1 : $1.89000
Cut Tape (CT)
600 : $0.81298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-220lm (159lm ~ 280lm)700mA2.85V110 lm/W901.8A120°Surface Mount1212 (3030 Metric)CSMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.035" (0.90mm)
0
In Stock
Check Lead Time
600 : $0.81298
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Neutral4000K-220lm (159lm ~ 280lm)700mA2.85V110 lm/W901.8A120°Surface Mount1212 (3030 Metric)CSMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.035" (0.90mm)
Showing
1 - 4
of 4

White LED Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.