Standard Washers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,817 In Stock | 1 : $0.34000 Box | - | Box | Active | Internal Tooth | - | 0.509" (12.93mm) | 0.625" (15.88mm) 5/8" | 0.022" (0.56mm) | Nickel | Phosphor Bronze | |||
0 In Stock 830 Marketplace Check Lead Time | 1,000 : $1.34631 Bulk 1 : $2.86000 Bulk | - | - | Bulk Bulk | Active | Internal Tooth | - | 0.509" (12.93mm) | 0.625" (15.88mm) 5/8" | 0.022" (0.56mm) | Silver | Phosphor Bronze |