Bushing, Shoulder Washers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness - Overall
Length - Below Head
Material
15,642
In Stock
1 : $0.84000
Box
Box
Active
-
-
0.500" (12.70mm) 1/2"
0.175" (4.45mm)
0.120" (3.05mm)
Thermoplastic
2,903
In Stock
1 : $1.49000
Box
Box
Active
-
0.750" (19.05mm)
1.265" (32.13mm)
0.325" (8.26mm)
0.085" (2.16mm)
Thermoplastic
2,489
In Stock
1 : $1.51000
Box
Box
Active
-
0.750" (19.05mm)
1.265" (32.13mm)
0.325" (8.26mm)
0.085" (2.16mm)
Thermoplastic
0
In Stock
Check Lead Time
1 : $1.56000
Box
Box
Active
-
0.420" (10.67mm)
0.750" (19.05mm) 3/4"
0.259" (6.58mm)
0.139" (3.53mm)
Thermoplastic
B-533
B-533-V2325
BSHNG 3/4" THERMOPLASTIC 1=500PC
Aearo Technologies LLC, a 3M company
0
In Stock
8 : $315.03875
Box
Box
Obsolete
-
0.750" (19.05mm)
1.265" (32.13mm)
0.325" (8.26mm)
0.085" (2.16mm)
Thermoplastic
Showing
of 5

Bushing, Shoulder Washers


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.