Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Diameter - Shoulder
Thickness - Overall
Length - Below Head
Material
SW-032-135
SW-032-135
WASHER SHOULDER #4 POLY SULFIDE
Bivar Inc.
36,018
In Stock
1 : $0.36000
Bag
Bag
Active#40.116" (2.95mm)0.215" (5.46mm)0.130" (3.30mm)0.071" (1.80mm)0.032" (0.81mm)Polyphenylene Sulfide, Glass Filled
SW-040-140
SW-040-140
WASHER SHOULDER #4 POLY SULFIDE
Bivar Inc.
21,723
In Stock
1 : $0.36000
Bag
Bag
Active#40.119" (3.02mm)0.245" (6.22mm)0.140" (3.56mm)0.079" (2.00mm)0.040" (1.02mm)Polyphenylene Sulfide, Glass Filled
SW-125-140
SW-125-140
WASHER SHOULDER #4 POLY SULFIDE
Bivar Inc.
1,242
In Stock
1 : $0.36000
Bag
Bag
Active#40.112" (2.84mm)0.280" (7.11mm)0.140" (3.56mm)0.169" (4.30mm)0.125" (3.18mm) 1/8"Polyphenylene Sulfide, Glass Filled
SW-031-145
SW-031-145
WASHER SHOULDER #4 POLY SULFIDE
Bivar Inc.
0
In Stock
1 : $0.36000
Bag
Bag
Active#40.118" (3.00mm)0.280" (7.11mm)0.145" (3.68mm)0.079" (2.00mm)0.031" (0.79mm) 1/32"Polyphenylene Sulfide, Glass Filled
SW-185-150
SW-185-150
WASHER SHOULDER #4 NYLON
Bivar Inc.
600
In Stock
1 : $0.36000
Bag
Bag
Active#40.122" (3.10mm)0.280" (7.11mm)0.150" (3.80mm)0.228" (5.80mm)0.185" (4.70mm)Nylon
WASHER SHOULDER #6 POLY SULFIDE
SW-031-177
WASHER SHOULDER #6 POLY SULFIDE
Bivar Inc.
0
In Stock
100 : $0.20810
Bag
Bag
Active#60.144" (3.66mm)0.313" (7.95mm) 5/16"0.177" (4.50mm)0.079" (2.00mm)0.031" (0.79mm) 1/32"Polyphenylene Sulfide, Glass Filled
WASHER SHOULDER #6 POLY SULFIDE
SW-031-190
WASHER SHOULDER #6 POLY SULFIDE
Bivar Inc.
0
In Stock
100 : $0.20810
Bag
Bag
Active#60.146" (3.71mm)0.313" (7.95mm) 5/16"0.190" (4.83mm)0.197" (5.00mm)0.031" (0.79mm) 1/32"Polyphenylene Sulfide, Glass Filled
WASHER SHOULDER #4 NYLON
SW-093-145
WASHER SHOULDER #4 NYLON
Bivar Inc.
0
In Stock
100 : $0.20810
Bag
Bag
Active#40.115" (2.92mm)0.235" (5.97mm)0.140" (3.56mm)0.142" (3.60mm)0.093" (2.36mm)Nylon
WASHER SHOULDER #4 NYLON
405-160
WASHER SHOULDER #4 NYLON
Bivar Inc.
0
In Stock
Obsolete
-
Bag
Obsolete#40.125" (3.18mm) 1/8"0.250" (6.35mm) 1/4"0.150" (3.80mm)0.205" (5.21mm)0.160" (4.06mm)Nylon
WASHER SHOULDER #4 NYLON
SW-187-145
WASHER SHOULDER #4 NYLON
Bivar Inc.
0
In Stock
100 : $0.20810
Bag
Bag
Active#40.115" (2.92mm)0.235" (5.97mm)0.140" (3.56mm)0.236" (6.00mm)0.188" (4.78mm) 3/16"Nylon
WASHER SHOULDER #4 NYLON
SW-125-150
WASHER SHOULDER #4 NYLON
Bivar Inc.
0
In Stock
100 : $0.20810
Bag
Bag
Active#40.112" (2.84mm)0.280" (7.11mm)0.150" (3.80mm)0.169" (4.30mm)0.125" (3.18mm) 1/8"Nylon
Showing
1 - 11
of 11

Washers - Bushing, Shoulder


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.