Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
LM7805MP/NOPB
IC REG LINEAR 5V 1.5A SOT223-4
Texas Instruments
2,219
In Stock
10,000
Factory
1 : $1.73000
Cut Tape (CT)
1,000 : $0.85087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A1.5A8 mA80dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LM7805MPX/NOPB
IC REG LINEAR 5V 1.5A SOT223-4
Texas Instruments
3,351
In Stock
10,000
Factory
1 : $1.61000
Cut Tape (CT)
2,000 : $0.68438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A1.5A8 mA80dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
DDPAK/TO-263-3
LM340SX-5.0/NOPB
IC REG LIN 5V 1.5A DDPAK/TO263-3
Texas Instruments
6,150
In Stock
1 : $1.55000
Cut Tape (CT)
500 : $0.91910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A1.5A8 mA80dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
INFINFIPAN60R360PFD7SXKSA1
LM7805CT
IC REG LINEAR FIXED POS STD REG
Fairchild Semiconductor
103,860
Marketplace
253 : $1.19000
Bulk
-
Bulk
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA73dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
DDPAK/TO-263-3
LM7805S/NOPB
IC REG LIN 5V 1.5A DDPAK/TO263-3
Texas Instruments
713
In Stock
9,990
Factory
1 : $2.16000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A1.5A8 mA80dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
SOT223-3L
LM340MPX-5.0/NOPB
IC REG LINEAR 5V 1.5A SOT223-4
Texas Instruments
1,027
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.68438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A1.5A8 mA70dB (120Hz)-Over Current, Short Circuit0°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
DDPAK/TO-263-3
LM7805SX/NOPB
IC REG LIN 5V 1.5A DDPAK/TO263-3
Texas Instruments
310
In Stock
10,000
Factory
1 : $1.87000
Cut Tape (CT)
500 : $1.11176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A1.5A8 mA80dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
TO-220-3
LM7805CT/NOPB
IC REG LINEAR 5V 1A TO220-3
Texas Instruments
5,262
In Stock
1 : $1.87000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A1.5A6 mA80dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-220-3
LM340T-5.0
IC REG LINEAR 5V 1.5A TO220-3
Texas Instruments
0
In Stock
315 : $1.66244
Tube
-
Tube
Last Time BuyPositiveFixed135V5V-2V @ 1A1.5A8 mA80dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-220-3
LM7805CT
IC REG LINEAR 5V 1A TO220-3
onsemi
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA73dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-220-3
LM7805ECT
IC REG LINEAR 5V 1A TO220-3
onsemi
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA73dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-220-3
LM7805ACT
IC REG LINEAR 5V 1A TO220-3
onsemi
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA73dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220-3
Showing
of 12

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.