Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
AP2210N-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
52,379
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)-Over Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23A-3
MCP1703T-5002E/CB
IC REG LINEAR 5V 250MA SOT23A-3
Microchip Technology
31,370
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.55000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.65V @ 250mA250mA5 µA-44dB (100Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23A-3
SOT753
TPS79318DBVR
IC REG LINEAR 1.8V 200MA SOT23-5
Texas Instruments
6,803
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePositiveFixed15.5V1.8V--200mA220 µA-70dB ~ 43dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)-40°C ~ 150°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23A-3
MCP1702T-3302E/CB
IC REG LIN 3.3V 250MA SOT23A-3
Microchip Technology
3,328
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.49000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.725V @ 250mA250mA5 µA-44dB (100Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23A-3
SOT-23A-3
MCP1703T-3302E/CB
IC REG LIN 3.3V 250MA SOT23A-3
Microchip Technology
19,217
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.55000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.725V @ 250mA250mA5 µA-44dB (100Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23A-3
SOT-223-3
MCP1703AT-3302E/DB
IC REG LIN 3.3V 250MA SOT223-3
Microchip Technology
1,409
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.63000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.725V @ 250mA250mA5 µA-35dB (100Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
6 DFN
ADP122ACPZ-3.3-R7
IC REG LINEAR 3.3V 300MA 6LFCSP
Analog Devices Inc.
12,868
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.62216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.15V @ 300mA300mA105 µA240 µA60dB (10kHz ~ 100kHz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount6-UDFN Exposed Pad, CSP6-LFCSP-UD (2x2)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NCV51460SN33T1G
IC REG LINEAR 3.3V 20MA SOT23-3
onsemi
7,792
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.84203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed128V3.3V-1.4V @ 10mA20mA200 µA220 µA--Reverse Polarity, Short Circuit-40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-223-3
MCP1703T-3302E/DB
IC REG LIN 3.3V 250MA SOT223-3
Microchip Technology
1
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.63000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.725V @ 250mA250mA5 µA-44dB (100Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
Showing
of 9

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.