Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT3082MPST#PBF
IC REG LIN POS ADJ 200MA SOT223
Analog Devices Inc.
211
In Stock
1 : $11.63000
Tube
-
Tube
ActivePositiveAdjustable140V0V38.5V1.65V @ 200mA200mA500 µA-90dB ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-55°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
MP05A
LP38692MPX-5.0/NOPB
IC REG LINEAR 5V 1A SOT223-5
Texas Instruments
2,422
In Stock
10,000
Factory
1 : $1.68000
Cut Tape (CT)
2,000 : $0.76902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.8V @ 1A1A55 µA100 µA55dB (120Hz)-Over Temperature-40°C ~ 125°CSurface MountTO-261-5, TO-261ABSOT-223-5
7-DDPAK Top
LT3086MPR#PBF
IC REG LIN POS ADJ 2.1A 7DDPAK
Analog Devices Inc.
78
In Stock
1 : $11.90000
Tube
-
Tube
ActivePositiveAdjustable140V0.4V32V0.54V @ 2.1A2.1A2.4 mA88 mA80dB (120Hz)Current Limit, Enable, Power Good, TrackingOver Current, Over Temperature, Reverse Polarity-55°C ~ 125°CSurface MountTO-263-8, D²Pak (7 Leads + Tab), TO-263CA7-DDPAK
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.