Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165,531 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.11000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
27,676 In Stock | 1 : $1.48000 Cut Tape (CT) 3,000 : $0.63660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.4V @ 500mA | 500mA | 50 µA | 200 µA | 65dB ~ 62dB (1kHz ~ 10kHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
8,500 In Stock | 1 : $4.58000 Cut Tape (CT) 500 : $2.86814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.51V @ 100mA | 100mA | 80 µA | 4 mA | 70dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
52,748 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.39930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.1V @ 150mA | 150mA | 150 µA | 250 µA | 60dB ~ 50dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : $6.60000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
0 In Stock Check Lead Time | 1 : $4.12000 Cut Tape (CT) 1,000 : $2.17742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.8V | 0.42V @ 800mA | 800mA | 1.4 mA | 2.2 mA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (4x4) |