Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-25
XC6221B302MR-G
IC REG LINEAR 3V 200MA SOT25
Torex Semiconductor Ltd
5
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.14V @ 100mA200mA50 µA-70dB (1kHz)EnableOver Current, Short Circuit-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25-5
SOT 25
AP7331-30WG-7
IC REG LINEAR 3V 300MA SOT25
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.55V @ 300mA300mA75 µA85 µA65dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
Showing
1 - 2
of 2

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.