Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,112 In Stock | 1 : $3.74000 Cut Tape (CT) 1,500 : $1.99500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.75V | 3.3V | 0.2V @ 1.2A | 1.2A | 800 µA | 1.4 mA | 65dB ~ 51dB (1kHz ~ 100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
10,398 In Stock | 1 : $6.60000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
1,226 In Stock | 1 : $5.51000 Cut Tape (CT) 500 : $3.44882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 6V | 5V | - | 0.48V @ 1.5A | 1.5A | 200 µA | 40 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
1,743 In Stock 8,500 Factory | 1 : $2.99000 Cut Tape (CT) 500 : $1.87314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 13V | 3.3V | - | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
5 In Stock | 1 : $6.76000 Tube | - | Tube | Active | Negative | Adjustable | 1 | 40V | -1.2V | -37V | - | 1.5A | - | - | 80dB ~ 66dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : $4.37000 Cut Tape (CT) 1,000 : $2.30720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 4.5V | 0.43V @ 3A | 3A | 10 mA | 20 mA | 73dB ~ 70dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-5 Thin | TO-263-5 Thin |