Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,861 In Stock | 1 : $0.92000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 73dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock Check Lead Time | 5,000 : $0.33256 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A | 1.5A | 8 mA | 73dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -20°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB |