Showing
1 - 25
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-PLP-2725
AK1110AEU50
IC REG LINEAR 5V/5V 220MA 10PLP
Asahi Kasei Microdevices/AKM
175
In Stock
1 : $1.59000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed214V5V, 5V-0.6V @ 200mA, 0.6V @ 100mA220mA5 mA7 mA83dB ~ 70dB (1kHz ~ 1MHz), 100dB ~ 76dB (1kHz ~ 1MHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount10-UFDFN Exposed Pad10-PLP-2725
8-MSOP Exp Pad Pkg
AP1154ADL18
IC REG LINEAR 1.8V 1A 8HSOP
Asahi Kasei Microdevices/AKM
2,490
In Stock
1 : $1.62000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V1.8V--1A624 µA1.8 mA80dB (1kHz)Current Limit, EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width) Exposed Pad8-HSOP
SOT-23-5
AP1150ADS50
IC REG LINEAR 5V 200MA SOT23-5
Asahi Kasei Microdevices/AKM
1,915
In Stock
1 : $0.44000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V5V-0.39V @ 200mA200mA120 µA2.2 mA80dB (1kHz)Enable, BypassOver Current, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-89-5
AP1152ADU18
IC REG LINEAR 1.8V 300MA SOT89-5
Asahi Kasei Microdevices/AKM
963
In Stock
1 : $0.68000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114.5V1.8V--300mA100 µA3.6 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-23-5
AP1153ADS18
IC REG LINEAR 1.8V 100MA SOT23-5
Asahi Kasei Microdevices/AKM
3,595
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.13200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V1.8V--100mA145 µA3.3 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP1153ADS50
IC REG LINEAR 5V 100MA SOT23-5
Asahi Kasei Microdevices/AKM
2,608
In Stock
1 : $0.46000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V5V-0.36V @ 100mA100mA145 µA3.3 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-MSOP Exp Pad Pkg
AP1154ADL33
IC REG LINEAR 3.3V 1A 8HSOP
Asahi Kasei Microdevices/AKM
468
In Stock
1 : $1.62000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V3.3V-0.67V @ 1A1A624 µA1.8 mA80dB (1kHz)Current Limit, EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width) Exposed Pad8-HSOP
SOT-23-5
AP1150ADS18
IC REG LINEAR 1.8V 200MA SOT23-5
Asahi Kasei Microdevices/AKM
4,792
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V1.8V--200mA120 µA2.2 mA80dB (1kHz)Enable, BypassOver Current, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP1159ADS09
IC REG LINEAR 0.9V 100MA SOT23-5
Asahi Kasei Microdevices/AKM
2,990
In Stock
1 : $0.61000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V0.9V--100mA192 µA3.3 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-MSOP Exp Pad Pkg
AP1155ADL
IC REG LINEAR POS ADJ 1A 8HSOP
Asahi Kasei Microdevices/AKM
1,440
In Stock
1 : $1.56000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveAdjustable114V1.3V13.5V0.49V @ 1A1A480 µA-80dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width) Exposed Pad8-HSOP
SOT-89-5
AP1152ADU45
IC REG LINEAR 4.5V 300MA SOT89-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114.5V4.5V-0.44V @ 300mA300mA100 µA3.6 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-23-5
AP1153ADS28
IC REG LINEAR 2.8V 100MA SOT23-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V2.8V-0.36V @ 100mA100mA145 µA3.3 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP1159ADS10
IC REG LINEAR 1V 100MA SOT23-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V1V--100mA192 µA3.3 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-89-5
AP1152ADU50
IC REG LINEAR 5V 300MA SOT89-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114.5V5V-0.44V @ 300mA300mA100 µA3.6 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-23-5
AP1153ADS30
IC REG LINEAR 3V 100MA SOT23-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V3V-0.36V @ 100mA100mA145 µA3.3 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP1153ADS33
IC REG LINEAR 3.3V 100MA SOT23-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V3.3V-0.36V @ 100mA100mA145 µA3.3 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V5V-0.67V @ 1A1A624 µA1.8 mA80dB (1kHz)Current Limit, EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width) Exposed Pad8-HSOP
SOT-89-5
AP1152ADU33
IC REG LINEAR 3.3V 300MA SOT89-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114.5V3.3V-0.44V @ 300mA300mA100 µA3.6 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-23-6
TK11250CMCL-GH
IC REG LINEAR 5V 300MA SOT23L-6
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114.5V5V-0.37V @ 300mA300mA90 µA3 mA-EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-23-6SOT-23L-6
SOT-89-5
AP1152ADU28
IC REG LINEAR 2.8V 300MA SOT89-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114.5V2.8V-0.44V @ 300mA300mA100 µA3.6 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-23-5
AP1159ADS11
IC REG LINEAR 1.1V 100MA SOT23-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V1.1V--100mA192 µA3.3 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP1150ADS15
IC REG LINEAR 1.5V 200MA SOT23-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V1.5V--200mA120 µA2.2 mA80dB (1kHz)Enable, BypassOver Current, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
TSOT-23-6, TSOT-6
AP1151ADS
IC REG LIN POS ADJ 200MA SOT23-6
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveAdjustable114V1.3V13.5V0.39V @ 200mA200mA150 µA2.2 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-MSOP Exp Pad Pkg
AP1154ADL25
IC REG LINEAR 2.5V 1A 8HSOP
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114V2.5V-0.67V @ 1A1A624 µA1.8 mA80dB (1kHz)Current Limit, EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width) Exposed Pad8-HSOP
SOT-89-5
AP1152ADU30
IC REG LINEAR 3V 300MA SOT89-5
Asahi Kasei Microdevices/AKM
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed114.5V3V-0.44V @ 300mA300mA100 µA3.6 mA80dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
Showing
1 - 25
of 44

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.