Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
518 Marketplace | 77 : $3.91000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 45V | 2.5V | - | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 72dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
200 Marketplace | 56 : $5.41000 Bulk | - | Bulk | Active | Negative | Fixed | 1 | -30V | -15V | - | 0.68V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 50dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
1,571 Marketplace | 22 : $13.73000 Bulk | - | Bulk | Active | Negative | Fixed | 1 | -30V | -5V | - | 0.5V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 58dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
7,260 Marketplace | 99 : $3.04000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 0.7V @ 150mA | 150mA | 50 µA | 14 mA | 58dB (120Hz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,142 Marketplace | 27 : $11.34000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.45V @ 500mA | 500mA | 75 µA | 16 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
242 Marketplace | 77 : $3.91000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 45V | 1.5V | - | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 78dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
185 Marketplace | 74 : $4.08000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.59V @ 500mA | 500mA | 130 µA | 25 mA | 66dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
484 Marketplace | 68 : $4.45000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 45V | 2.5V | - | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 72dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
928 Marketplace | 49 : $6.24000 Bulk | - | Bulk | Active | Negative | Fixed | 1 | -30V | -15V | - | 0.68V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 50dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
300 Marketplace | 42 : $7.27000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 7V | 1.5V | - | 1.4V @ 4.6A | 4.6A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,270 Marketplace | 56 : $5.37000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.65V @ 800mA | 800mA | 50.5 µA | 3 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | 7-DDPAK | ||
665 Marketplace | 74 : $4.07000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
246 Marketplace | 56 : $5.37000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.65V @ 800mA | 800mA | 50.5 µA | 3 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | 7-DDPAK | ||
629 Marketplace | 40 : $7.69000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 45V | 0.6V | 44.5V | 0.55V @ 100mA | 100mA | 90 µA | 5.2 mA | 85dB (120Hz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
1,612 Marketplace | 65 : $4.68000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.65V @ 800mA | 800mA | 50.5 µA | 3 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | 7-DDPAK | ||
4,125 Marketplace | 65 : $4.68000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
2,000 Marketplace | 99 : $3.04000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.7V @ 150mA | 150mA | 50 µA | 14 mA | 58dB (120Hz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
803 Marketplace | 74 : $4.11000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
500 Marketplace | 48 : $6.29000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 20V | 1.5V | - | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
7,500 Marketplace | 314 : $0.96000 Bulk | Bulk | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 150mA | 200mA | 50 µA | 23 mA | 54dB (100Hz) | Reset | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | |||
1,392 Marketplace | 108 : $2.79000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.185V @ 500mA | 500mA | 10 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
19,700 Marketplace | 334 : $0.90000 Bulk | Bulk | Active | Positive | Fixed | 1 | 45V | 3.3V | - | - | 150mA | 100 µA | 2 mA | 66dB (100Hz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | |||
194 Marketplace | 41 : $7.40000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 7V | 1.5V | - | 1.4V @ 5A | 5A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,077 Marketplace | 131 : $2.30000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 20V | 2V | - | 0.45V @ 100mA | 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
800 Marketplace | 40 : $7.63000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 7V | 3.6V | - | 1.3V @ 3A | 3A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | 3-DDPAK |