Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output (Min/Fixed)
1.8V, 2.7V, 2.63V2.8V, 2.6V, 2.63V2.8V, 3V, 2.63V3V, 2.8V, 2.63V3.3V, 1.8V, 2.63V3.3V, 3.3V, 2.63V3.3V, 3V, 2.63V
Voltage Dropout (Max)
0.18V @ 300mA, -0.18V @ 300mA, 0.25V @ 150mA-, 0.25V @ 150mA
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
TC1301A-FHAVMFTR
IC REG LIN 2.8V/2.6V/2.63V 8DFN
Microchip Technology
3,300
In Stock
1 : $0.73000
Cut Tape (CT)
3,300 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6V
2.8V, 2.6V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-DFAVMF
IC REG LINEAR 3V/2.8V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
600 : $0.60000
Tube
-
Tube
Active
Positive
Fixed
2
6V
3V, 2.8V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-APAVMF
IC REG LIN 3.3V/1.8V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
600 : $0.60000
Tube
-
Tube
Active
Positive
Fixed
2
6V
3.3V, 1.8V, 2.63V
-
0.18V @ 300mA, -
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-FDAVMF
IC REG LINEAR 2.8V/3V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
600 : $0.60000
Tube
-
Tube
Active
Positive
Fixed
2
6V
2.8V, 3V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-FHAVMF
IC REG LIN 2.8V/2.6V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
600 : $0.60000
Tube
-
Tube
Active
Positive
Fixed
2
6V
2.8V, 2.6V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-FDAVMFTR
IC REG LINEAR 2.8V/3V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
2
6V
2.8V, 3V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-APAVMFTR
IC REG LIN 3.3V/1.8V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
2
6V
3.3V, 1.8V, 2.63V
-
0.18V @ 300mA, -
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-DFAVMFTR
IC REG LINEAR 3V/2.8V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
2
6V
3V, 2.8V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-AAAVMF
IC REG LIN 3.3V/3.3V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
600 : $0.60000
Tube
-
Tube
Active
Positive
Fixed
2
6V
3.3V, 3.3V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-AAAVMFTR
IC REG LIN 3.3V/3.3V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
2
6V
3.3V, 3.3V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-PGAVMFTR
IC REG LIN 1.8V/2.7V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
2
6V
1.8V, 2.7V, 2.63V
-
-, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-ADAVMF
IC REG LINEAR 3.3V/3V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
600 : $0.60000
Tube
-
Tube
Active
Positive
Fixed
2
6V
3.3V, 3V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-ADAVMFTR
IC REG LINEAR 3.3V/3V/2.63V 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
2
6V
3.3V, 3V, 2.63V
-
0.18V @ 300mA, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
TC1301A-PGAVMF
IC REG LIN 1.8V/2.7V/2.63V 8DFN
Microchip Technology
8
In Stock
1 : $0.73000
Tube
-
Tube
Active
Positive
Fixed
2
6V
1.8V, 2.7V, 2.63V
-
-, 0.25V @ 150mA
300mA, 150mA
180 µA
58dB (100Hz)
Enable, Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
Showing
of 14

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.