Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-WD
ADM7150ACPZ-5.0-R2
IC REG LINEAR 5V 800MA 8LFCSP
Analog Devices Inc.
1,010
In Stock
1 : $10.82000
Cut Tape (CT)
250 : $7.72648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-1V @ 800mA800mA7 mA12 mA95dB ~ 62dB (1kHz ~ 1MHz)EnableOver Temperature, Short Circuit-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7150ACPZ-3.3-R2
IC REG LINEAR 3.3V 800MA 8LFCSP
Analog Devices Inc.
853
In Stock
1 : $10.82000
Cut Tape (CT)
250 : $7.72648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V--800mA7 mA12 mA94dB ~ 62dB (1kHz ~ 1MHz)EnableOver Temperature, Short Circuit-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-SOIC EP Top
ADM7150ARDZ-5.0
IC REG LINEAR 5V 800MA 8SOIC
Analog Devices Inc.
3,126
In Stock
1 : $10.82000
Tube
-
Tube
ActivePositiveFixed116V5V-1V @ 800mA800mA7 mA12 mA95dB ~ 62dB (1kHz ~ 1MHz)EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-SOIC EP Top
ADM7150ARDZ-5.0-R7
IC REG LINEAR 5V 800MA 8SOIC
Analog Devices Inc.
1,623
In Stock
1 : $10.82000
Cut Tape (CT)
1,000 : $6.13575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-1V @ 800mA800mA7 mA12 mA95dB ~ 62dB (1kHz ~ 1MHz)EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-SOIC EP Top
ADM7150ARDZ-3.3-R7
IC REG LINEAR 3.3V 800MA 8SOIC
Analog Devices Inc.
1,131
In Stock
1 : $10.82000
Cut Tape (CT)
1,000 : $6.13575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V--800mA7 mA12 mA94dB ~ 62dB (1kHz ~ 1MHz)EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-SOIC EP Top
ADM7150ARDZ-3.3
IC REG LINEAR 3.3V 800MA 8SOIC
Analog Devices Inc.
350
In Stock
1 : $10.82000
Tube
-
Tube
ActivePositiveFixed116V3.3V--800mA7 mA12 mA94dB ~ 62dB (1kHz ~ 1MHz)EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-SOIC EP Top
ADM7150ARDZ-3.0
IC REG LINEAR 3V 800MA 8SOIC
Analog Devices Inc.
221
In Stock
1 : $10.82000
Tube
-
Tube
ActivePositiveFixed116V3V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-LFCSP-WD
ADM7150ACPZ-4.8-R2
IC REG LINEAR 4.8V 800MA 8LFCSP
Analog Devices Inc.
480
In Stock
1 : $10.82000
Cut Tape (CT)
250 : $7.72648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V4.8V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-SOIC EP Top
ADM7150ARDZ-1.8
IC REG LINEAR 1.8V 800MA 8SOIC
Analog Devices Inc.
284
In Stock
1 : $10.82000
Tube
-
Tube
ActivePositiveFixed116V1.8V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-LFCSP-WD
ADM7150ACPZ-1.8-R7
IC REG LINEAR 1.8V 800MA 8LFCSP
Analog Devices Inc.
1,555
In Stock
1 : $9.86000
Cut Tape (CT)
1,500 : $5.59035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V1.8V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7150ACPZ-4.5-R2
IC REG LINEAR 4.5V 800MA 8LFCSP
Analog Devices Inc.
242
In Stock
1 : $9.86000
Cut Tape (CT)
250 : $7.03968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V4.5V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7150ACPZ-5.0-R7
IC REG LINEAR 5V 800MA 8LFCSP
Analog Devices Inc.
8,024
In Stock
1 : $10.82000
Cut Tape (CT)
1,500 : $6.13575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-1V @ 800mA800mA7 mA12 mA95dB ~ 62dB (1kHz ~ 1MHz)EnableOver Temperature, Short Circuit-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7150ACPZ-3.3-R7
IC REG LINEAR 3.3V 800MA 8LFCSP
Analog Devices Inc.
1,155
In Stock
1 : $10.82000
Cut Tape (CT)
1,500 : $6.13575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V--800mA7 mA12 mA94dB ~ 62dB (1kHz ~ 1MHz)EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-SOIC EP Top
ADM7150ARDZ-3.0-R7
IC REG LINEAR 3V 800MA 8SOIC
Analog Devices Inc.
954
In Stock
1 : $10.82000
Cut Tape (CT)
1,000 : $6.13575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-LFCSP-WD
ADM7150ACPZ-4.5-R7
IC REG LINEAR 4.5V 800MA 8LFCSP
Analog Devices Inc.
814
In Stock
1 : $10.82000
Cut Tape (CT)
1,500 : $6.13575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V4.5V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7150ACPZ-4.8-R7
IC REG LINEAR 4.8V 800MA 8LFCSP
Analog Devices Inc.
326
In Stock
1 : $10.82000
Cut Tape (CT)
1,500 : $6.13575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V4.8V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7150ACPZ-1.8-R2
IC REG LINEAR 1.8V 800MA 8LFCSP
Analog Devices Inc.
137
In Stock
1 : $10.82000
Cut Tape (CT)
250 : $7.72648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V1.8V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-SOIC EP Top
ADM7150ARDZ-2.8
IC REG LINEAR 2.8V 800MA 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
98 : $8.09010
Tube
-
Tube
ActivePositiveFixed116V2.8V--800mA7 mA12 mA-EnableOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
Showing
of 18

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.