Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 39
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.25V1.5V1.8V2.5V3.3V3.6V5V8V12V
Voltage - Output (Max)
28.5V-
PSRR
66dB (120Hz)71dB (120Hz)75dB (120Hz)78dB (120Hz)79dB (120Hz)81dB (120Hz)82dB (120Hz)88dB (120Hz)
Mounting Type
Surface MountThrough Hole
Package / Case
8-VDFN Exposed PadTO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAKD2PAK-3DPAKTO-220
Stocking Options
Environmental Options
Media
Marketplace Product
39Results

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
LD1086DT33TR
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
23,464
In Stock
1 : $1.44000
Cut Tape (CT)
2,500 : $0.61170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
LD1086DTTR
IC REG LINEAR POS ADJ 1.5A DPAK
STMicroelectronics
8,052
In Stock
1 : $1.59000
Cut Tape (CT)
2,500 : $0.67363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
LD1086DT50TR
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
7,247
In Stock
1 : $1.59000
Cut Tape (CT)
2,500 : $0.67377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.5V @ 1.5A
1.5A
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
LD1086D2M33TR
LD1086D2M33TR
IC REG LINEAR 3.3V 1.5A D2PAK-3
STMicroelectronics
5,398
In Stock
1 : $1.66000
Cut Tape (CT)
1,000 : $0.75418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK-3
D²PAK
LD1086D2T33TR
IC REG LINEAR 3.3V 1.5A D2PAK
STMicroelectronics
4,277
In Stock
1 : $1.66000
Cut Tape (CT)
1,000 : $0.75417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, TS3B
LD1086D2MTR
IC REG LINEAR POS ADJ 1.5A D2PAK
STMicroelectronics
2,489
In Stock
1 : $1.66000
Cut Tape (CT)
1,000 : $0.75417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK
8-VDFN
LD1086PUR
IC REG LINEAR POS ADJ 1.5A
STMicroelectronics
2,936
In Stock
1 : $1.59000
Cut Tape (CT)
4,500 : $0.67377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
-
TO-220-3 Type A
LD1086V33-DG
IC REG LINEAR 3.3V 1.5A TO220AB
STMicroelectronics
1,251
In Stock
1 : $1.62000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
D²PAK
LD1086D2TTR
IC REG LINEAR POS ADJ 1.5A D2PAK
STMicroelectronics
6,623
In Stock
1 : $1.66000
Cut Tape (CT)
1,000 : $0.75417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
D²PAK
LD1086D2T50TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
2,734
In Stock
1 : $1.66000
Cut Tape (CT)
1,000 : $0.75417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
30V
5V
-
1.5V @ 1.5A
1.5A
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
MFG_DPAK(TO252-3)
LD1086BDTTR
IC REG LINEAR POS ADJ 1.5A DPAK
STMicroelectronics
6,550
In Stock
1 : $1.59000
Cut Tape (CT)
2,500 : $0.67377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
D²PAK
LD1086D2T18TR
IC REG LINEAR 1.8V 1.5A D2PAK
STMicroelectronics
1,279
In Stock
1 : $1.66000
Cut Tape (CT)
1,000 : $0.61388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
30V
1.8V
-
1.5V @ 1.5A
1.5A
10 mA
82dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3 Type A
LD1086V-DG
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
978
In Stock
1 : $2.19000
Tube
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3 Type A
LD1086V18-DG
IC REG LINEAR 1.8V 1.5A TO220
STMicroelectronics
1,004
In Stock
1 : $1.56000
Tube
-
Tube
Obsolete
Positive
Fixed
1
30V
1.8V
-
1.5V @ 1.5A
1.5A
10 mA
82dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
MFG_DPAK(TO252-3)
LD1086DT18TR
IC REG LINEAR 1.8V 1.5A DPAK
STMicroelectronics
3,224
In Stock
1 : $1.59000
Cut Tape (CT)
2,500 : $0.67377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
30V
1.8V
-
1.5V @ 1.5A
1.5A
10 mA
82dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
LD1086DTTRY
IC REG LINEAR POS ADJ 1.5A DPAK
STMicroelectronics
377
In Stock
1 : $1.90000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3 Type A
LD1086BV-DG
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
42
In Stock
1 : $1.62000
Tube
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LD1086D2T15R
IC REG LINEAR 1.5V 1.5A D2PAK
STMicroelectronics
105
In Stock
1,000 : $0.35552
Tape & Reel (TR)
2,000 : $0.65327
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
30V
1.5V
-
1.5V @ 1.5A
1.5A
10 mA
82dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
LD1086V18
IC REG LINEAR 1.8V 1.5A TO220AB
STMicroelectronics
78
In Stock
1 : $0.90000
Tube
-
Tube
Obsolete
Positive
Fixed
1
30V
1.8V
-
1.5V @ 1.5A
1.5A
10 mA
82dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
D²PAK
LD1086D2T25TR
IC REG LINEAR 2.5V 1.5A D2PAK
STMicroelectronics
0
In Stock
2,000 : $0.39027
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
30V
2.5V
-
1.5V @ 1.5A
1.5A
10 mA
81dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
LD1086BV
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
0
In Stock
1,250 : $0.60600
Tube
-
Tube
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
LD1086V
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
0
In Stock
2,000 : $0.61226
Tube
-
Tube
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
LD1086V33
IC REG LINEAR 3.3V 1.5A TO220AB
STMicroelectronics
0
In Stock
2,000 : $0.61226
Tube
-
Tube
Obsolete
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
LD1086V12
IC REG LINEAR 12V 1.5A TO220AB
STMicroelectronics
0
In Stock
2,000 : $0.67872
Tube
-
Tube
Obsolete
Positive
Fixed
1
30V
12V
-
1.5V @ 1.5A
1.5A
10 mA
71dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
LD1086V50
IC REG LINEAR 5V 1.5A TO220AB
STMicroelectronics
0
In Stock
2,000 : $0.67872
Tube
-
Tube
Obsolete
Positive
Fixed
1
30V
5V
-
1.5V @ 1.5A
1.5A
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
Showing
of 39

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.