Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 39
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
-5V-3.8V
Voltage - Output (Max)
-19.3V-
PSRR
60db ~ 15dB (1kHz ~ 100kHz)-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 125°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)TO-220-5TO-261-4, TO-261AATO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-PDIP8-SODDPAK-5SOT-223-3TO-220-5TO-220-5 Flow 6
Stocking Options
Environmental Options
Media
Marketplace Product
39Results

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT1175CST-5#TRPBF
IC REG LINEAR -5V 500MA SOT223-3
Analog Devices Inc.
6,676
In Stock
1 : $9.62000
Cut Tape (CT)
2,000 : $4.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1175CST-5#PBF
IC REG LINEAR -5V 500MA SOT223-3
Analog Devices Inc.
1,796
In Stock
1 : $9.62000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1175IST-5#TRPBF
IC REG LINEAR -5V 500MA SOT223-3
Analog Devices Inc.
2,272
In Stock
1 : $10.31000
Cut Tape (CT)
2,000 : $4.47500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1175IST-5#PBF
IC REG LINEAR -5V 500MA SOT223-3
Analog Devices Inc.
938
In Stock
1 : $10.31000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-SOIC
LT1175CS8#PBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
3,515
In Stock
1 : $10.44000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1175CS8#TRPBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
1,800
In Stock
1 : $10.44000
Cut Tape (CT)
2,500 : $4.55000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TO-263-6
LT1175CQ-5#PBF
IC REG LINEAR -5V 500MA 5DDPAK
Analog Devices Inc.
534
In Stock
1 : $11.42000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
8-SOIC
LT1175IS8-5#TRPBF
IC REG LINEAR -5V 500MA 8SOIC
Analog Devices Inc.
4,853
In Stock
1 : $12.83000
Cut Tape (CT)
2,500 : $5.93750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1175IS8#TRPBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
4,201
In Stock
1 : $12.83000
Cut Tape (CT)
2,500 : $5.93750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1175IS8-5#PBF
IC REG LINEAR -5V 500MA 8SOIC
Analog Devices Inc.
703
In Stock
1 : $12.83000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1175IS8#PBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
655
In Stock
1 : $12.83000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
5-DDPAK
LT1175IQ#TRPBF
IC REG LIN NEG ADJ 500MA 5DDPAK
Analog Devices Inc.
3,815
In Stock
1 : $13.74000
Cut Tape (CT)
750 : $6.50323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
8-SOIC
LT1175CS8-5#PBF
IC REG LINEAR -5V 500MA 8SOIC
Analog Devices Inc.
2,906
In Stock
1 : $10.44000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1175CS8-5#TRPBF
IC REG LINEAR -5V 500MA 8SOIC
Analog Devices Inc.
2,349
In Stock
1 : $10.44000
Cut Tape (CT)
2,500 : $4.55000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
5-DDPAK
LT1175CQ#TRPBF
IC REG LIN NEG ADJ 500MA 5DDPAK
Analog Devices Inc.
3,060
In Stock
1 : $11.42000
Cut Tape (CT)
750 : $5.22788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1175IQ#PBF
IC REG LIN NEG ADJ 500MA 5DDPAK
Analog Devices Inc.
506
In Stock
1 : $13.74000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1175IQ-5#PBF
IC REG LINEAR -5V 500MA 5DDPAK
Analog Devices Inc.
115
In Stock
1 : $13.74000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
8-SOIC
LT1175MPS8#PBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
97
In Stock
1 : $24.43000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
-55°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1175MPS8-5#PBF
IC REG LINEAR -5V 500MA 8SOIC
Analog Devices Inc.
86
In Stock
1 : $24.43000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
-55°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TO-220-5  Bent and Staggered_05-08-1421
LT1175CT#PBF
IC REG LIN NEG ADJ 500MA TO220-5
Analog Devices Inc.
177
In Stock
1 : $7.53000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Through Hole
TO-220-5
TO-220-5
TO-220-5  Bent and Staggered_05-08-1421
LT1175CT-5#PBF
IC REG LINEAR -5V 500MA TO220-5
Analog Devices Inc.
86
In Stock
1 : $9.12000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Through Hole
TO-220-5
TO-220-5
8-PDIP Top View
LT1175CN8#PBF
IC REG LIN NEG ADJ 500MA 8DIP
Analog Devices Inc.
143
In Stock
1 : $9.18000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
5-DDPAK
LT1175CQ#PBF
IC REG LIN NEG ADJ 500MA 5DDPAK
Analog Devices Inc.
1,158
In Stock
1 : $11.42000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-220-5  Bent and Staggered_05-08-1421
LT1175IT#PBF
IC REG LIN NEG ADJ 500MA TO220-5
Analog Devices Inc.
77
In Stock
1 : $13.06000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5
TO-220-5
5-DDPAK
LT1175MPQ#PBF
IC REG LIN NEG ADJ 500MA 5DDPAK
Analog Devices Inc.
500
In Stock
1 : $26.44000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
Current Limit, Enable
-
-55°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 39

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.