Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
TL783CKCSE3
IC REG LIN POS ADJ 700MA TO220-3
Texas Instruments
1,465
In Stock
1 : $2.76000
Tube
-
Tube
Active
Positive
Adjustable
1
125V
1.25V
125V
-
700mA
76dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
CSD18535KTT
TL783CKTTR
IC REG LIN POS ADJ 700MA TO263
Texas Instruments
526
In Stock
1 : $2.87000
Cut Tape (CT)
500 : $1.61102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
125V
1.25V
125V
-
700mA
76dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
CSD18535KTT
TL783CKTTRG3
IC REG LIN POS ADJ 700MA TO263
Texas Instruments
500
In Stock
1 : $2.87000
Cut Tape (CT)
500 : $1.61102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
125V
1.25V
125V
-
700mA
76dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
DPAK,TO-252-(2-LEADS+TAB)
TL783CKTER
IC REG LIN POS ADJ 700MA 3PWRFLX
Texas Instruments
0
In Stock
2,000 : $0.89780
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
125V
1.25V
125V
-
700mA
76dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-4, DPAK (3 Leads + Tab)
3-PowerFLEX™
LM317KCSE3
TL783CKCE3
IC REG LIN POS ADJ 700MA TO220-3
Texas Instruments
0
In Stock
400 : $0.96475
Tube
-
Tube
Obsolete
Positive
Adjustable
1
125V
1.25V
125V
-
700mA
76dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.