Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
16V55V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.9V @ 1A1.2V @ 100mA
Current - Output
100mA1A
Current - Quiescent (Iq)
45 µA80 µA
Current - Supply (Max)
150 µA1.5 mA
PSRR
70dB (120Hz)80dB ~ 55dB (100Hz ~ 100kHz)
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)
Package / Case
6-WDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
6-WSON (2x2)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1793T-3302H/OT
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
12,708
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
55V
3.3V
-
1.2V @ 100mA
100mA
45 µA
150 µA
80dB ~ 55dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
TLV76750DRVR
IC REG LINEAR 5V 1A 6WSON
Texas Instruments
29,708
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.32875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.9V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.