Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
LP5912-3.3DRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
11,482
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.49285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.18V @ 500mA
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good, Soft Start
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
CSD18535KTT
LM340SX-5.0/NOPB
IC REG LIN 5V 1.5A DDPAK/TO263-3
Texas Instruments
5,513
In Stock
1 : $1.47000
Cut Tape (CT)
500 : $0.78078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
TO-263-5
MIC29302WU-TR
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
4,338
In Stock
1 : $2.89000
Cut Tape (CT)
750 : $2.18000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-252-3
UA78M05IKVURG3
IC REG LINEAR 5V 500MA TO252-3
Texas Instruments
4,125
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.23294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
5V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.