Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136,068 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | - | 600mA | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
125 In Stock | 1 : $2.23000 Cut Tape (CT) 250 : $1.29684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.5V, 3.3V | - | -, 0.3V @ 300mA (Typ) | 300mA, 300mA | 36 µA | 55 µA | 64dB ~ 38dB (1kHz ~ 100kHz), - | Enable, Power On Reset | Over Current, Over Temperature | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |