Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP2985-33DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
148,225
In Stock
9,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.17847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.58V @ 150mA150mA95 µA2.5 mA45dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
TO-220-3
MC7812CTG
IC REG LINEAR 12V 1A TO220AB
onsemi
29,495
In Stock
1 : $0.78000
Tube
-
Tube
ActivePositiveFixed135V12V-2V @ 1A (Typ)1A6.5 mA-60dB (1kHz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220
SOT753
TLV70215DBVR
IC REG LINEAR 1.5V 300MA SOT23-5
Texas Instruments
15,144
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.38V @ 300mA300mA55 µA370 µA68dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.