Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LM317MTG
MC7812CTG
IC REG LINEAR 12V 1A TO220
onsemi
15,517
In Stock
Active
Tariff may apply if shipping to the United States
-
Tube
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1A
6.5 mA
60dB (1kHz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
LM317MTG
MC7915CTG
IC REG LINEAR -15V 1A TO220
onsemi
13,926
In Stock
1 : $1.20000
Tube
-
-
Tube
Active
Negative
Fixed
1
-35V
-15V
-
1.3V @ 1A (Typ)
1A
-
60dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
LM317MTG
MC7815CTG
IC REG LINEAR 15V 1A TO220
onsemi
3,416
In Stock
Active
-
-
Tube
Active
Positive
Fixed
1
35V
15V
-
2V @ 1A (Typ)
1A
6.5 mA
58dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.