Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
16V45V
Voltage - Output (Min/Fixed)
1.24V5V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.6V @ 150mA0.8V @ 3A
Current - Output
150mA3A
Current - Quiescent (Iq)
29 µA20 mA
Current - Supply (Max)
30 µA150 mA
PSRR
67dB (100Hz)-
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)
Package / Case
TO-252-6, DPAK (5 Leads + Tab)TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)TO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223 (TO-261)
NCV8664CST50T3G
IC REG LINEAR 5V 150MA SOT223
onsemi
2,990
In Stock
4,000
Factory
1 : $2.38000
Cut Tape (CT)
4,000 : $1.05014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed145V5V-0.6V @ 150mA150mA29 µA30 µA67dB (100Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountTO-261-4, TO-261AASOT-223 (TO-261)
TO-263-5
MIC29302AWD-TR
IC REG LINEAR POS ADJ 3A TO252-5
Microchip Technology
4,893
In Stock
1 : $2.51000
Cut Tape (CT)
2,500 : $1.91001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable116V1.24V15V0.8V @ 3A3A20 mA150 mA-EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C--Surface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.