Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V3.6V
Voltage - Output (Min/Fixed)
-5V0.8V
Voltage - Output (Max)
3V-
Voltage Dropout (Max)
0.135V @ 300mA0.7V @ 500mA
Current - Output
300mA500mA
Current - Quiescent (Iq)
60 µA80 µA
PSRR
60db ~ 15dB (1kHz ~ 100kHz)73dB ~ 47dB (1kHz ~ 100kHz)
Control Features
Current Limit, EnableEnable
Protection Features
-Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP171AUJZ-R7
IC REG LIN POS ADJ 300MA TSOT23
Analog Devices Inc.
5,121
In Stock
1 : $2.20000
Cut Tape (CT)
3,000 : $0.65232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
0.8V
3V
0.135V @ 300mA
300mA
60 µA
260 µA
73dB ~ 47dB (1kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT 223-3
LT1175CST-5#PBF
IC REG LINEAR -5V 500MA SOT223-3
Analog Devices Inc.
1,789
In Stock
1 : $9.62000
Tube
-
Tube
Active
Negative
Fixed
1
-20V
-5V
-
0.7V @ 500mA
500mA
80 µA
-
60db ~ 15dB (1kHz ~ 100kHz)
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.