Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Series
-AZ1117I
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V15V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.4V @ 600mA1.3V @ 800mA
Current - Output
600mA1A
Current - Quiescent (Iq)
80 µA6 mA
PSRR
65sB (100Hz ~ 1KHz)70dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureThermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
SC-74A, SOT-753TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AP2112K-3.3TRG1
IC REG LINEAR 3.3V 600MA SOT25
Diodes Incorporated
181,614
In Stock
2,421,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.10082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 600mA
600mA
80 µA
65sB (100Hz ~ 1KHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
48,688
In Stock
536,000
Factory
1 : $0.38000
Cut Tape (CT)
4,000 : $0.10732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.