Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,476 In Stock | 1 : $1.63000 Cut Tape (CT) 2,000 : $0.82261 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7.5V | 3.3V | - | 0.2V @ 100mA | 1A | - | - | - | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
3,347 In Stock | 1 : $1.63000 Cut Tape (CT) 2,000 : $0.81850 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 1V @ 1A | 1A | 10 mA | 15 mA | 64dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
925 In Stock | 1 : $2.13000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 1A | 1.5A | - | - | 85dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |