Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip TechnologyUMW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Regulators
12
Voltage - Input (Max)
5.5V12V
Voltage - Output (Min/Fixed)
3.3V, 3.3V5V
Voltage Dropout (Max)
0.24V @ 300mA, 0.24V @ 300mA1.3V @ 1A
Current - Output
300mA, 300mA1A
Current - Quiescent (Iq)
50 µA10 mA
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)75dB (120Hz)
Control Features
Current LimitEnable, Power On Reset
Protection Features
Over Current, Over TemperatureOver Temperature
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
8-UFDFN Exposed Pad, 8-TMLF®TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
8-TMLF® (2x2)TO-252 (DPAK)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AMS1117CD-5.0
AMS1117CD-5.0
IC LDO REG 5V 1A TO252
UMW
1,092
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.19725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V5V-1.3V @ 1A1A10 mA-75dB (120Hz)Current LimitOver Temperature-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
8-UFDFN
MIC5332-SSYMT-TR
IC REG LINEAR 3.3V/3.3V 8TMLF
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.28000
Cut Tape (CT)
5,000 : $0.98001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed25.5V3.3V, 3.3V-0.24V @ 300mA, 0.24V @ 300mA300mA, 300mA50 µA75 µA65dB ~ 45dB (1kHz ~ 20kHz)Enable, Power On ResetOver Current, Over Temperature-40°C ~ 125°CSurface Mount8-UFDFN Exposed Pad, 8-TMLF®8-TMLF® (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.