Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,876 In Stock | 1 : $5.52000 Cut Tape (CT) 2,500 : $2.03750 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.4V @ 150mA | 150mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,527 In Stock | 1 : $7.36000 Cut Tape (CT) 1,500 : $3.02500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 5V | - | - | 2A | 2 mA | 8.7 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
3,079 In Stock | 1 : $2.03000 Cut Tape (CT) 2,000 : $1.04473 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.3V @ 200mA | 450mA | 25 µA | 35 µA | 60dB ~ 40dB (100Hz ~ 100kHz) | Enable, Reset | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
303 In Stock | 1 : $3.62000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.6V @ 1.25A | 1.25A | 500 µA | 70 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 |