Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
10V35V
Voltage - Output (Min/Fixed)
5V9V
Voltage Dropout (Max)
0.3V @ 150mA2V @ 1A (Typ)
Current - Output
150mA1.5A
Current - Quiescent (Iq)
100 µA6 mA
PSRR
60dB (1kHz)61dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Temperature, Short Circuit
Package / Case
SC-74A, SOT-753TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS76350QDBVRQ1
IC REG LINEAR 5V 150MA SOT23-5
Texas Instruments
27,274
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.49349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.3V @ 150mA
150mA
100 µA
140 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
D²PAK
L7809ABD2T-TR
IC REG LINEAR 9V 1.5A D2PAK
STMicroelectronics
1,553
In Stock
1 : $1.75000
Cut Tape (CT)
1,000 : $0.55115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
9V
-
2V @ 1A (Typ)
1.5A
6 mA
-
61dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.