Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,867 In Stock | 1 : $3.30000 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 3.3V | - | 2V @ 350mA | 500mA | 80dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock 950 Marketplace | 275 : $1.09000 Bulk 1 : $2.32000 Tube | - | Bulk Tube | Obsolete | Negative | Fixed | 1 | -25V | -8V | - | 1.1V @ 1A | 1.5A | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 1,000 : $0.52902 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 1A | 1.5A | 78dB ~ 68dB (120Hz) | - | Over Temperature, Reverse Polarity | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |