Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.2V1.8V
Voltage - Output (Max)
3.3V-
Voltage Dropout (Max)
0.17V @ 1.2A0.285V @ 500mA0.495V @ 1.2A
Current - Output
500mA1.2A
Current - Quiescent (Iq)
45 µA90 µA8 mA
PSRR
75dB (1kHz)82dB ~ 55dB (1kHz ~ 1MHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
4-XDFN Exposed Pad6-VDFN Exposed Pad8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
4-XDFN (1x1)6-DFN (3x3)8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC EP Top View
ADP7157ARDZ-04-R7
IC REG LINEAR POS ADJ 1.2A 8SOIC
Analog Devices Inc.
4,132
In Stock
1 : $7.14000
Cut Tape (CT)
1,000 : $4.38750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
3.3V
0.17V @ 1.2A
1.2A
8 mA
12 mA
82dB ~ 55dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
4-XDFN
NCP177AMX180TCG
IC REG LINEAR 1.8V 500MA 4XDFN
onsemi
19,592
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.285V @ 500mA
500mA
90 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
6-VDFN_506AX
NCV8187AMN120TAG
IC REG LINEAR 1.2V 1.2A 6DFN
onsemi
4,903
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.28886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.495V @ 1.2A
1.2A
45 µA
-
75dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
6-VDFN Exposed Pad
6-DFN (3x3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.