Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Regulators
12
Voltage - Output (Min/Fixed)
3.3V3.3V, 1.8V
Voltage Dropout (Max)
0.145V @ 250mA0.2V @ 200mA, -
Current - Output
200mA250mA
Current - Quiescent (Iq)
20 µA110 µA
PSRR
80dB ~ 50dB (10Hz ~ 100kHz)91dB ~ 60dB (100Hz ~ 100kHz)
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
4-XDFN Exposed Pad6-WFDFN
Supplier Device Package
4-XDFN (1x1)6-WSON (1.5x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-XDFN
NCP163AMX330TBG
IC REG LINEAR 3.3V 250MA 4XDFN
onsemi
6,093
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.12643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 250mA
250mA
20 µA
91dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
BQ29718DSET
TLV7103318DSER
IC REG LIN 3.3V/1.8V 200MA 6WSON
Texas Instruments
639
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.22694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
3.3V, 1.8V
-
0.2V @ 200mA, -
200mA
110 µA
80dB ~ 50dB (10Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.