Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
TPS71701DCKR
IC REG LIN POS ADJ 150MA SC-70-5
Texas Instruments
2,761
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.49012
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.9V
6.2V
0.3V @ 150mA
150mA
80 µA
100 µA
70dB ~ 45dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
20 VQFN
TPS74401RGRR
IC REG LINEAR POS ADJ 3A 20-VQFN
Texas Instruments
2,582
In Stock
1 : $10.02000
Cut Tape (CT)
3,000 : $5.88041
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.24V @ 3A
3A
-
100 µA
73dB ~ 50dB (1kHz ~ 800kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
SOD 123-5
TPS7A2009PDBVR
IC REG LINEAR 0.9V 300MA SOT23-5
Texas Instruments
4,754
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.15277
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
0.9V
-
0.69V @ 300mA
300mA
15 µA
-
65dB ~ 40dB (100Hz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
ADP3335ARMZ-3.3-RL
IC REG LINEAR 3.3V 500MA 8-MSOP
Analog Devices Inc.
2,776
In Stock
1 : $4.50000
Cut Tape (CT)
3,000 : $1.53750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.37V @ 500mA
500mA
110 µA
10 mA
-
Shutdown
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
33,622
In Stock
186,000
Factory
1 : $2.96000
Cut Tape (CT)
6,000 : $1.42500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
5.5V
0.8V
3.95V
0.57V @ 2A
2A
300 µA
-
84dB ~ 52dB (120Hz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3.5x3.5)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.