Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SON
TPS73733QDRBRQ1
IC REG LINEAR 3.3V 1A 8-SON
Texas Instruments
15,610
In Stock
1 : $1.89000
Cut Tape (CT)
3,000 : $0.95265
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 1A
1A
400 µA
1.3 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
12-TSSOP EP
LT3090MPMSE#PBF
IC REG LIN NEG ADJ 600MA 12MSOP
Analog Devices Inc.
376
In Stock
1 : $16.09000
Tube
-
-
Tube
Active
Negative
Adjustable
1
-36V
0V
-32V
0.45V @ 600mA
600mA
50.5 µA
-
85dB ~ 20dB (120Hz ~ 1MHz)
Current Limit, Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-55°C ~ 150°C
-
-
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
10-WDFN
LT3045MPDD#PBF
IC REG LIN POS ADJ 500MA 10DFN
Analog Devices Inc.
348
In Stock
1 : $19.55000
Tube
-
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
-
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.