Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
8V10V
Voltage Dropout (Max)
0.2V @ 100mA0.9V @ 500mA
Current - Output
100mA500mA
Current - Quiescent (Iq)
28 µA0.6 mA
PSRR
60dB (1kHz)-
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C-25°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
8-HTSOP-JSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS76933DBVT
IC REG LINEAR 3.3V 100MA SOT23-5
Texas Instruments
4,202
In Stock
1 : $1.28000
Cut Tape (CT)
250 : $0.83168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.2V @ 100mA
100mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-HTSOP-J
BD33HA5WEFJ-E2
IC REG LINEAR 3.3V 500MA 8HTSOP
Rohm Semiconductor
7,598
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.28118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
8V
3.3V
-
0.9V @ 500mA
500mA
0.6 mA
900 µA
-
Enable
Over Current, Over Temperature, Soft Start
-25°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.