Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Diodes IncorporatedMicrochip TechnologySTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
18V20V30V
Voltage Dropout (Max)
0.35V @ 500mA (Typ)0.7V @ 500mA0.7V @ 700mA0.8V @ 250mA-
Current - Output
100mA250mA500mA700mA
Current - Quiescent (Iq)
45 µA70 µA180 µA1 mA5.5 mA
Current - Supply (Max)
6 mA15 mA28 mA90 mA
PSRR
49dB (120Hz)64dB (120Hz)73dB ~ 55dB (120Hz ~ 10kHz)75dB (100Hz)-
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Over Voltage, Reverse PolarityOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short CircuitOver Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
L78L33CD-TR
IC REG LINEAR 3.3V 100MA 8SO
STMicroelectronics
18,501
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.09594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AP2213M-3.3TRG1
IC REG LINEAR 3.3V 500MA 8SOIC
Diodes Incorporated
25,965
In Stock
1 : $0.51000
Cut Tape (CT)
4,000 : $0.14615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.7V @ 500mA
500mA
180 µA
28 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
L4931ABD33-TR
IC REG LINEAR 3.3V 250MA 8SO
STMicroelectronics
12,892
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.64733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.8V @ 250mA
250mA
1 mA
6 mA
73dB ~ 55dB (120Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
MIC5239-3.3YMM-TR
IC REG LINEAR 3.3V 500MA 8MSOP
Microchip Technology
1,930
In Stock
1 : $3.58000
Cut Tape (CT)
2,500 : $2.71000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
0.35V @ 500mA (Typ)
500mA
45 µA
15 mA
-
Enable
Over Current, Over Temperature, Over Voltage, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1129CS8-3.3#TRPBF
IC REG LINEAR 3.3V 700MA 8SOIC
Analog Devices Inc.
5,185
In Stock
1 : $10.75000
Cut Tape (CT)
2,500 : $4.72500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.