Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
-TCR2EF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-40V5.5V7.5V
Voltage - Output (Min/Fixed)
-1.2V3.3V
Voltage - Output (Max)
-37V-
Voltage Dropout (Max)
0.2V @ 100mA0.2V @ 150mA-
Current - Output
200mA1A1.5A
PSRR
60dB (120Hz)73dB (1kHz)-
Control Features
-Enable
Protection Features
Over CurrentOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
SC-74A, SOT-753TO-261-4, TO-261AATO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
SMVSOT-223-4TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
153,586
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
SOT223-3L
LM337IMPX/NOPB
IC REG LIN NEG ADJ 1.5A SOT223-4
Texas Instruments
2,659
In Stock
1 : $1.94000
Cut Tape (CT)
2,000 : $0.88628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNegativeAdjustable1-40V-1.2V-37V-1.5A-60dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
DDPAK/TO-263-3
LM3940ISX-3.3/NOPB
IC REG LIN 3.3V 1A DDPAK/TO263-3
Texas Instruments
582
In Stock
1 : $2.08000
Cut Tape (CT)
500 : $1.23194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed17.5V3.3V-0.2V @ 100mA1A---Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.